



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Frequency | 4.07GHz Center | |
Bandwidth | 250MHz | |
Filter Type | Band Pass | |
Ripple | 0.04dB | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Height (Max) | 2.756" (70.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.00000 | $376.00 |
| 30 | $360.00000 | $10,800.00 |
| 100 | $345.00000 | $34,500.00 |
| 1,000 | $335.00000 | $335,000.00 |

