


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VIETES | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Frequency | 3.84GHz Center | |
Bandwidth | 280MHz | |
Filter Type | Band Pass | |
Ripple | 0.04dB | |
Insertion Loss | 1.7dB | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.937" L x 1.311" W (100.00mm x 33.30mm) | |
Height (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $552.00000 | $552.00 |
| 30 | $531.00000 | $15,930.00 |
| 100 | $511.00000 | $51,100.00 |
| 1,000 | $490.00000 | $490,000.00 |

