
VI-NCW3-EP | |
|---|---|
DigiKey Part Number | VI-NCW3-EP-ND |
Manufacturer | |
Manufacturer Product Number | VI-NCW3-EP |
Description | DC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 18.75A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 18.75A |
Manufacturer Vicor Corporation | Power (Watts) 450W |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 88% |
Type Enclosed | Operating Temperature -10°C ~ 85°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.2mm) |
Number of Outputs 1 | Approval Agency CE, cULus, cTUVus |
Voltage - Output 1 24V | Base Product Number |

