
VI-NCW3-CP-H1 | |
|---|---|
DigiKey Part Number | 1102-VI-NCW3-CP-H1-ND |
Manufacturer | |
Manufacturer Product Number | VI-NCW3-CP-H1 |
Description | DC/DC CONVERTER 2X24V 450W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 18.75A 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 450W |
Manufacturer Vicor Corporation | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 8.60" L x 7.30" W x 0.99" H (218.4mm x 185.4mm x 25.1mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cTUVus, cULus, cURus |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 18.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,794.53000 | $2,794.53 |

