
VI-MW3-ES | |
|---|---|
DigiKey Part Number | VI-MW3-ES-ND |
Manufacturer | |
Manufacturer Product Number | VI-MW3-ES |
Description | DC/DC CONVERTER 18-36V 24V 300W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 54.55A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 54.55A |
Manufacturer Vicor Corporation | Power (Watts) 300W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 88% |
Type Enclosed | Operating Temperature -10°C ~ 85°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 4.90" L x 4.90" W x 0.62" H (124.5mm x 124.5mm x 15.7mm) |
Number of Outputs 1 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 24V | Base Product Number |

