
VI-J5F-MZ-S | |
|---|---|
DigiKey Part Number | VI-J5F-MZ-S-ND |
Manufacturer | |
Manufacturer Product Number | VI-J5F-MZ-S |
Description | DC DC CONVERTER 72V 25W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 72V 347mA 100V - 200V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-J5F-MZ-S Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 100V | Package / Case Half Brick |
Voltage - Input (Max) 200V | Size / Dimension 2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 347mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,302.90000 | $1,302.90 |

