Isolated Module DC DC Converter 1 Output 12V 12.5A 250V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V375C12C150BL

DigiKey Part Number
1102-1388-ND
Manufacturer
Manufacturer Product Number
V375C12C150BL
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 250V - 425V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Isolated Module
Efficiency
86.6%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
250V
Package / Case
Quarter Brick
Voltage - Input (Max)
425V
Size / Dimension
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
12.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$352.56000$352.56
Manufacturers Standard Package