


PI3423-00-LGIZ | |
|---|---|
DigiKey Part Number | 1102-1642-ND |
Manufacturer | |
Manufacturer Product Number | PI3423-00-LGIZ |
Description | IC REG BUCK ADJ/2.3V 15A 123LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 2.3V (3.3V) 1 Output 15A 123-BLGA Module |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.1V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 123-LGA (14x10) |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.57000 | $14.57 |
| 10 | $13.31200 | $133.12 |












