
PI2127-01-LGIZ | |
|---|---|
DigiKey Part Number | 1102-1076-5-ND |
Manufacturer | |
Manufacturer Product Number | PI2127-01-LGIZ |
Description | IC OR CTRLR N+1 17LGA |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 17-LGA (7x8) |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Manufacturer Vicor Corporation | Current - Supply 1.5 mA |
Packaging Tray | Voltage - Supply 8.5V ~ 10.5V |
Part Status Obsolete | Applications N+1 Power Supplies, Telecom/Datacom Systems |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 17-LGA |
Internal Switch(s) Yes | Supplier Device Package 17-LGA (7x8) |
Delay Time - OFF 80 ns | Base Product Number |

