Isolated Module DC DC Converter 1 Output 28V 17.86A 160V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714BD2K31E0C05

DigiKey Part Number
DCM3714BD2K31E0C05-ND
Manufacturer
Manufacturer Product Number
DCM3714BD2K31E0C05
Description
DC DC CONVERTER 28V 500W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 17.86A 160V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3714BD2K31E0C05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 W
Mfr
Voltage - Isolation
2.121 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-20°C ~ 125°C
Type
Isolated Module
Efficiency
93.6%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
160V
Package / Case
9-DIP Module
Voltage - Input (Max)
420V
Size / Dimension
3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
17.86A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,325.76000$1,325.76
Manufacturers Standard Package