Bus Converter Module DC DC Converter 1 Output 12V 25A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Converter Module DC DC Converter 1 Output 12V 25A 38V - 55V Input
Why are Power Designs are moving to 48 V
Vicor VI Chip BCM Modules | Digi-Key Daily

BCM48BT120M300A00

DigiKey Part Number
BCM48BT120M300A00-ND
Manufacturer
Manufacturer Product Number
BCM48BT120M300A00
Description
DC DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V 25A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, UVLO
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Bus Converter Module
Efficiency
96%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
38V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.