
MMBD914-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-MMBD914-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | MMBD914-EVL-CT |
Description | DIODE STANDARD 100V 200MA |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 4 ns |
Packaging Strip | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1 MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.04100 | $0.41 |
| 500 | $0.02844 | $14.22 |
| 1,000 | $0.01956 | $19.56 |

