
SBPD1545T3 | |
|---|---|
DigiKey Part Number | 4878-SBPD1545T3CT-ND - Cut Tape (CT) 4878-SBPD1545T3DKR-ND - Digi-Reel® 4878-SBPD1545T3TR-ND |
Manufacturer | |
Manufacturer Product Number | SBPD1545T3 |
Description | SBPD1545T3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A |
Datasheet | Datasheet |
EDA/CAD Models | SBPD1545T3 Models |
Category | Current - Average Rectified (Io) 15A |
Mfr | Voltage - Forward (Vf) (Max) @ If 480 mV @ 15 A |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Active | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Technology | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - DC Reverse (Vr) (Max) 45 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.83800 | $8.38 |
| 25 | $0.75760 | $18.94 |
| 100 | $0.66950 | $66.95 |
| 250 | $0.62744 | $156.86 |
| 500 | $0.60206 | $301.03 |
| 1,000 | $0.58117 | $581.17 |
| 2,500 | $0.55913 | $1,397.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54227 | $2,711.35 |
| 10,000 | $0.50893 | $5,089.30 |
| 15,000 | $0.49600 | $7,440.00 |

