
FTC1206X7R631-223KNE | |
|---|---|
DigiKey Part Number | 2679-FTC1206X7R631-223KNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTC1206X7R631-223KNE |
Description | CAP CER 0.022UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FTC1206X7R631-223KNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03674 | $110.22 |

