Purple 410nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0603FPU1T-CT

DigiKey Part Number
2679-CTL0603FPU1T-CT-ND
Manufacturer
Manufacturer Product Number
CTL0603FPU1T-CT
Description
LED PURPLE CLEAR 0603 SMD
Customer Reference
Detailed Description
Purple 410nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
20mA
Series
Viewing Angle
130°
Packaging
Strip
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
420nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Lens Size
1.00mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,619
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $75.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:100000
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.41500$4.15
500$0.28888$144.44
1,000$0.19861$198.61