CR0805-8W-9093FT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00436
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,434
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00539
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00487
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03764
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.10000
Datasheet
909 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-8W-9093FT

DigiKey Part Number
2679-CR0805-8W-9093FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-8W-9093FT
Description
RES 909K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
909 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-8W-9093FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR08X9093FTLWalsin Technology Corporation01292-WR08X9093FTLTR-ND$0.00436Direct
AC0805FR-07909KLYAGEO013-AC0805FR-07909KLCT-ND$0.10000Parametric Equivalent
CRCW0805909KFKEACVishay Dale0CRCW0805909KFKEAC-ND$0.00690Parametric Equivalent
CRCW0805909KFKEBCVishay Dale0CRCW0805909KFKEBC-ND$0.00690Parametric Equivalent
CRCW0805909KFKTAVishay Dale9,434541-CRCW0805909KFKTACT-ND$0.16000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.