CR0805-8W-6342FT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00436
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00690
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00539
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00487
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00702
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03764
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.10000
Datasheet
63.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-8W-6342FT

DigiKey Part Number
2679-CR0805-8W-6342FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-8W-6342FT
Description
RES 63.4K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-8W-6342FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.