Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0805-8W-2153FT | |
|---|---|
DigiKey Part Number | 2679-CR0805-8W-2153FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805-8W-2153FT |
Description | RES 215K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-8W-2153FT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR102153F | Meritek | 10,000 | 2997-CR102153FTR-ND | $0.00381 | Parametric Equivalent |
| CRCW0805215KFKEAC | Vishay Dale | 0 | CRCW0805215KFKEAC-ND | $0.00690 | Parametric Equivalent |
| CRCW0805215KFKEBC | Vishay Dale | 0 | CRCW0805215KFKEBC-ND | $0.00690 | Parametric Equivalent |
| RC0805FR-10215KL | YAGEO | 0 | 13-RC0805FR-10215KL-ND | $0.00539 | Parametric Equivalent |
| RC0805FR-13215KL | YAGEO | 0 | 13-RC0805FR-13215KL-ND | $0.00487 | Parametric Equivalent |






