
CR0603-10W-1690FT | |
|---|---|
DigiKey Part Number | 2679-CR0603-10W-1690FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-10W-1690FT |
Description | RES 169 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-10W-1690FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00135 | $6.75 |

