
C1210X5R6R3-476MNE | |
|---|---|
DigiKey Part Number | 2679-C1210X5R6R3-476MNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X5R6R3-476MNE |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X5R6R3-476MNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Tolerance ±20% | Thickness (Max) 0.125" (3.18mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19375 | $193.75 |

