
C1206Y5V100-226ZNE | |
|---|---|
DigiKey Part Number | 2679-C1206Y5V100-226ZNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206Y5V100-226ZNE |
Description | CAP CER 22UF 10V Y5V 1206 |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y5V100-226ZNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05833 | $116.66 |

