C0805X7R500-224JNE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 12,795
Unit Price: $0.21000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.08841
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.10913
Datasheet
0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X7R500-224JNE

DigiKey Part Number
2679-C0805X7R500-224JNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X7R500-224JNE
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X7R500-224JNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±5%
Thickness (Max)
0.058" (1.47mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JKX7R9BB224YAGEO12,795311-4217-1-ND$0.21000Direct
GRM21BR71H224JA01LMurata Electronics0GRM21BR71H224JA01L-ND$0.08841Direct
KGM21AR71H224JLKYOCERA AVX0478-KGM21AR71H224JLTR-ND$0.10913Direct
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.