
C0805X7R250-334KNP | |
|---|---|
DigiKey Part Number | 2679-C0805X7R250-334KNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X7R250-334KNP |
Description | CAP CER 0.33UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X7R250-334KNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.058" (1.47mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02778 | $83.34 |

