Direct
Direct
Direct
Direct

C0805X7R160-105MNE | |
|---|---|
DigiKey Part Number | 2679-C0805X7R160-105MNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X7R160-105MNE |
Description | CAP CER 1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X7R160-105MNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±20% | Thickness (Max) 0.058" (1.47mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YC105MAT2A | KYOCERA AVX | 0 | 478-KGM21AR71C105MUTR-ND | $0.25682 | Direct |
| CC0805MFX7R7BB105 | YAGEO | 18,631 | 13-CC0805MFX7R7BB105CT-ND | $0.13000 | Direct |
| CC0805MKX7R7BB105 | YAGEO | 2,456 | 311-3432-1-ND | $0.16000 | Direct |
| GRM21BR71C105MA01L | Murata Electronics | 4,550 | 490-1692-1-ND | $0.13000 | Direct |




