
C0805X5R500-106KNE | |
|---|---|
DigiKey Part Number | 2679-C0805X5R500-106KNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X5R500-106KNE |
Description | CAP CER 10UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X5R500-106KNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.060" (1.52mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20438 | $408.76 |

