Direct
Direct
Direct

C0805C0G500-821GNE | |
|---|---|
DigiKey Part Number | 2679-C0805C0G500-821GNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C0G500-821GNE |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C0G500-821GNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H821GT | KYOCERA AVX | 0 | 478-KGM21BCG1H821GTTR-ND | $0.12162 | Direct |
| VJ0805A821GXACW1BC | Vishay Vitramon | 0 | VJ0805A821GXACW1BC-ND | $0.06470 | Direct |
| VJ0805A821GXAPW1BC | Vishay Vitramon | 0 | VJ0805A821GXAPW1BC-ND | $0.05768 | Direct |



