Direct
Direct
Similar

C0805C0G500-121JNE | |
|---|---|
DigiKey Part Number | 2679-C0805C0G500-121JNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C0G500-121JNE |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C0G500-121JNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H121JM | KYOCERA AVX | 0 | 478-KGM21BCG1H121JMTR-ND | $0.01959 | Direct |
| KGM21BCG1H121JT | KYOCERA AVX | 16,799 | 478-KGM21BCG1H121JTCT-ND | $0.13000 | Direct |
| C0805C121J5GACTU | KEMET | 23,195 | 399-C0805C121J5GACTUCT-ND | $0.15000 | Similar |



