Parametric Equivalent
Direct
Direct
Direct

C0805C0G250-102GNE | |
|---|---|
DigiKey Part Number | 2679-C0805C0G250-102GNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C0G250-102GNE |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C0G250-102GNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C0G250-102GNP | Venkel | 0 | 2679-C0805C0G250-102GNPTR-ND | $0.00000 | Parametric Equivalent |
| KGM21BCG1E102GT | KYOCERA AVX | 0 | 478-KGM21BCG1E102GTTR-ND | $0.13184 | Direct |
| VJ0805A102GXXCW1BC | Vishay Vitramon | 0 | VJ0805A102GXXCW1BC-ND | $0.05532 | Direct |
| VJ0805A102GXXPW1BC | Vishay Vitramon | 12,258 | 720-VJ0805A102GXXPW1BCCT-ND | $0.26000 | Direct |




