Direct
Direct
Direct

C0805C0G101-101FNE | |
|---|---|
DigiKey Part Number | 2679-C0805C0G101-101FNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C0G101-101FNE |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C0G101-101FNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A101FA12A | KYOCERA AVX | 0 | 08051A101FA12A-ND | $1.06250 | Direct |
| KGM21BCG2A101FM | KYOCERA AVX | 0 | 478-KGM21BCG2A101FMTR-ND | $0.07476 | Direct |
| KGM21BCG2A101FT | KYOCERA AVX | 13,352 | 478-KGM21BCG2A101FTCT-ND | $0.35000 | Direct |


