
C0805-CAPKIT-25 | |
|---|---|
DigiKey Part Number | 2679-C0805-CAPKIT-25-ND |
Manufacturer | |
Manufacturer Product Number | C0805-CAPKIT-25 |
Description | Chip Capacitor Kit,0.5pF-47uF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 47uF 6.3 ~ 50V Surface Mount, MLCC 1650 Pieces (66 Values - 25 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 47uF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20%, -20%, +80% | |
Quantity | 1650 Pieces (66 Values - 25 Each) | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.00000 | $30.00 |





