
C0603Y5V160-103ZNP | |
|---|---|
DigiKey Part Number | 2679-C0603Y5V160-103ZNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603Y5V160-103ZNP |
Description | CAP CER 10000PF 16V Y5V 0603 |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y5V160-103ZNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance -20%, +80% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00278 | $11.12 |

