
C0603C0G500-681JNE | |
|---|---|
DigiKey Part Number | 2679-C0603C0G500-681JNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G500-681JNE |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G500-681JNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.033" (0.84mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00833 | $33.32 |

