Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

C0402X7R500-472KNP | |
|---|---|
DigiKey Part Number | 2679-C0402X7R500-472KNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X7R500-472KNP |
Description | CAP CER 4700PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X7R500-472KNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402X7R500-472KNE | Venkel | 248,000 | 2679-C0402X7R500-472KNETR-ND | $0.00250 | Parametric Equivalent |
| 0402B472K500CT | Walsin Technology Corporation | 2,104 | 1292-1635-1-ND | $0.10000 | Direct |
| CC0402KPX7R9BB472 | YAGEO | 52,457 | 13-CC0402KPX7R9BB472CT-ND | $0.10000 | Direct |
| CC0402KRX7R9BB472 | YAGEO | 68,369 | 311-1418-1-ND | $0.10000 | Direct |
| KGM05AR71H472KH | KYOCERA AVX | 122,284 | 478-KGM05AR71H472KHCT-ND | $0.10000 | Direct |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00250 | $25.00 |








