C0402X7R500-391KNP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 41,732
Unit Price: $0.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.01753
Datasheet

Direct


Walsin Technology Corporation
In Stock: 10,068
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 48,013
Unit Price: $0.10000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.01713
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.01955
Datasheet
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402X7R500-391KNP

DigiKey Part Number
2679-C0402X7R500-391KNPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X7R500-391KNP
Description
CAP CER 390PF 50V X7R 0402
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X7R500-391KNP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C391KAT2AKYOCERA AVX41,732478-1096-1-ND$0.13000Direct
04025C391KAT4AKYOCERA AVX0478-04025C391KAT4ATR-ND$0.01753Direct
0402B391K500CTWalsin Technology Corporation10,0681292-1206-1-ND$0.10000Direct
CC0402KRX7R9BB391YAGEO48,013311-1724-1-ND$0.10000Direct
VJ0402Y391KXACW1BCVishay Vitramon0VJ0402Y391KXACW1BC-ND$0.01713Direct
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.