Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Strip | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V105K050BC | TDK | 303,782 | 445-9073-1-ND | $0.13000 | Parametric Equivalent |
| C1005X5R1V105K050EC | TDK | 79,281 | 445-C1005X5R1V105K050ECCT-ND | $0.16000 | Parametric Equivalent |
| CL05A105KL5NRNC | Samsung Electro-Mechanics | 793,807 | 1276-6796-1-ND | $0.29000 | Parametric Equivalent |
| GMC04X5R105K35NT | Cal-Chip Electronics, Inc. | 1,989 | 4713-GMC04X5R105K35NTCT-ND | $0.13000 | Parametric Equivalent |
| KGM05AR51V105KH | KYOCERA AVX | 57 | 478-KGM05AR51V105KHCT-ND | $0.10000 | Parametric Equivalent |







