
C0402C0G500-820GNE | |
|---|---|
DigiKey Part Number | 2679-C0402C0G500-820GNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C0G500-820GNE |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G500-820GNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±2% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00250 | $25.00 |

