Direct
Direct
Direct
Direct

C0402C0G500-7R0DNP | |
|---|---|
DigiKey Part Number | 2679-C0402C0G500-7R0DNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C0G500-7R0DNP |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G500-7R0DNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.5pF | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A7R0DAT2A | KYOCERA AVX | 0 | 04025A7R0DAT2A-ND | $0.04999 | Direct |
| 0402N7R0D500CT | Walsin Technology Corporation | 129,235 | 1292-1354-1-ND | $0.10000 | Direct |
| CC0402DRNPO9BN7R0 | YAGEO | 7,312 | 311-1638-1-ND | $0.10000 | Direct |
| CQ0402DRNPO9BN7R0 | YAGEO | 38,940 | 13-CQ0402DRNPO9BN7R0CT-ND | $0.12000 | Direct |





