C0402C0G250-150JNP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Venkel
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 11,194
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 104,428
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,606
Unit Price: $0.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.04325
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.01591
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.01350
Datasheet
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C0G250-150JNP

DigiKey Part Number
2679-C0402C0G250-150JNPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C0G250-150JNP
Description
CAP CER 15PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C0G250-150JNP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.