
C0402C0G250-102JNP | |
|---|---|
DigiKey Part Number | 2679-C0402C0G250-102JNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C0G250-102JNP |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G250-102JNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00556 | $55.60 |

