
C0201X5R160-104KNP | |
|---|---|
DigiKey Part Number | 2679-C0201X5R160-104KNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0201X5R160-104KNP |
Description | CAP CER 0.1UF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201X5R160-104KNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.61mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.012" (0.30mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00183 | $27.45 |

