
C01005X5R6R3-104KNP | |
|---|---|
DigiKey Part Number | 2679-C01005X5R6R3-104KNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C01005X5R6R3-104KNP |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C01005X5R6R3-104KNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.41mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.008" (0.20mm) |
Voltage - Rated |

