AGTF-KIT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGTF-KIT-25

DigiKey Part Number
2679-AGTF-KIT-25-ND
Manufacturer
Manufacturer Product Number
AGTF-KIT-25
Description
AUTO GRADE THIN FILM CHIP RESIST
Customer Reference
Detailed Description
Thin Film Resistor Kit 10 ~ 1M Ohm ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% 1/16W, 1/10W, 1/8W, 1/4W, 1/3W, 1/2W Surface Mount 25 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Venkel
Series
Packaging
Book
Part Status
Active
Kit Type
Thin Film
Resistance (Ohms)
10 ~ 1M
Power (Watts)
1/16W, 1/10W, 1/8W, 1/4W, 1/3W, 1/2W
Tolerance
±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%
Features
-
Quantity
25 Pieces (Assorted Per Value)
Mounting Type
Surface Mount
Packages Included
0402 ~ Wide 2512 (1005 ~ 6532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $75.00 flat rate shipping fee will apply
All prices are in USD
Book
QuantityUnit PriceExt Price
1$34.80000$34.80