
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01123 | $33.69 |

