
1N4148W-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-1N4148W-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148W-EVL-CT |
Description | DIODE STANDARD 75V 200MA |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | -55°C ~ 150°C |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.04200 | $0.42 |
| 500 | $0.02956 | $14.78 |
| 1,000 | $0.02032 | $20.32 |

