
6871-AC0-U126 | |
|---|---|
DigiKey Part Number | 5555-6871-AC0-U126-ND |
Manufacturer | |
Manufacturer Product Number | 6871-AC0-U126 |
Description | UL B/E AIRSWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Switch Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Mechanical Life | - | |
Approval Agency | CSA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.22000 | $29.22 |
| 10 | $24.12900 | $241.29 |
| 25 | $22.39600 | $559.90 |
| 50 | $21.21640 | $1,060.82 |
| 100 | $20.15300 | $2,015.30 |
| 250 | $18.92164 | $4,730.41 |
| 500 | $18.11586 | $9,057.93 |

