



PS222J2 | |
|---|---|
DigiKey Part Number | 5666-PS222J2-ND |
Manufacturer | |
Manufacturer Product Number | PS222J2 |
Description | THERM NTC 2.252KOHM 3890K BEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | PS222J2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3890K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 5 | $2.14000 | $10.70 |
| 10 | $2.04100 | $20.41 |
| 25 | $1.92400 | $48.10 |
| 50 | $1.84380 | $92.19 |
| 250 | $1.68280 | $420.70 |
| 500 | $1.62288 | $811.44 |
| 1,000 | $1.56794 | $1,567.94 |
| 5,000 | $1.45730 | $7,286.50 |




