



USW-128T | |
|---|---|
DigiKey Part Number | 3544-USW-128T-ND |
Manufacturer | |
Manufacturer Product Number | USW-128T |
Description | THERMAL CUTOFF (THERMAL FUSE) 25 |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 10 A 240°C (464°F) Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US Electronics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 193°C (379°F) | |
Rated Functioning Temperature | 240°C (464°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 10 A | |
Approval Agency | CCC, cUL, PSE, TUV, VDE, UL | |
Maximum Temperature Limit | - | |
Package / Case | Axial |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.99000 | $4.95 |
| 10 | $0.85000 | $8.50 |
| 25 | $0.76000 | $19.00 |
| 50 | $0.66000 | $33.00 |
| 100 | $0.55000 | $55.00 |
| 500 | $0.52000 | $260.00 |

