Thermal Cutoff (TCO) AC DC 10 A 184°C (363°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 10 A 184°C (363°F) Axial
USW-102T
USW-102T

USW-127T

DigiKey Part Number
3544-USW-127T-ND
Manufacturer
Manufacturer Product Number
USW-127T
Description
THERMAL CUTOFF (THERMAL FUSE) 25
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 184°C (363°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
159°C (318°F)
Manufacturer
US Electronics Inc.
Rated Functioning Temperature
184°C (363°F)
Series
Voltage Rating - AC
250.0
Packaging
Bag
Current Rating (Amps)
10 A
Part Status
Active
Approval Agency
CCC, cUL, PSE, TUV, VDE, UL
Type
Fuse
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate $245.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
5$0.99000$4.95
10$0.85000$8.50
25$0.76000$19.00
50$0.66000$33.00
100$0.55000$55.00
500$0.52000$260.00