



USE-18650-3500PCBJST | |
|---|---|
DigiKey Part Number | 3544-USE-18650-3500PCBJST-ND |
Manufacturer | |
Manufacturer Product Number | USE-18650-3500PCBJST |
Description | BATTERY LITH-ION 3.7V 3.5AH 1865 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 3.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.75" Dia x 2.70" H (19.0mm x 68.5mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 700mA | |
Standard Charge Current | 1.75A | |
Standard Charge Time | 4Hrs |






