


USE-18650-2000PCBUSB | |
|---|---|
DigiKey Part Number | 3544-USE-18650-2000PCBUSB-ND |
Manufacturer | |
Manufacturer Product Number | USE-18650-2000PCBUSB |
Description | BATTERY LITH-ION 3.7V 2AH 18650 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.73" Dia x 2.76" H (18.6mm x 70.0mm) |
Packaging Bulk | Termination Style Button Top (Extending) |
Part Status Active | Discharge Rate 2A |
Battery Chemistry | Standard Charge Current 500mA |
Battery Cell Size | Standard Charge Time 4Hrs |
Voltage - Rated |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $7.49000 | $14.98 |
| 10 | $7.19000 | $71.90 |
| 50 | $7.01000 | $350.50 |
| 100 | $6.85000 | $685.00 |






![C01A45-[L] C01A45-[L]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/805/MFG_C01A45-%5BL%5D_primary_tmb%2864x64%29.jpg)
